Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1C Through Hole Reed Switch, 500mA 200V

RS Stock No.: 265-2246Brand: RS PRO
brand-logo
View all in Reed Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

150 mO, 250 mO

Mounting Type

Through Hole

Country of Origin

Japan

Stock information temporarily unavailable.

AED 44.73

AED 44.73 Each (ex VAT)

AED 46.97

AED 46.97 Each (inc. VAT)

RS PRO 1C Through Hole Reed Switch, 500mA 200V

AED 44.73

AED 44.73 Each (ex VAT)

AED 46.97

AED 46.97 Each (inc. VAT)

RS PRO 1C Through Hole Reed Switch, 500mA 200V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.73
10 - 99AED 43.00
100+AED 35.75

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

150 mO, 250 mO

Mounting Type

Through Hole

Country of Origin

Japan