Technical Document
Specifications
Brand
RS ProCapacitance
1F
Voltage
5.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.02 mA
Series
NF
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Distrelec Product Id
30418273
Country of Origin
China
AED 33.50
AED 6.70 Each (In a Pack of 5) (ex VAT)
AED 35.18
AED 7.035 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 33.50
AED 6.70 Each (In a Pack of 5) (ex VAT)
AED 35.18
AED 7.035 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.70 | AED 33.50 |
50 - 95 | AED 6.15 | AED 30.75 |
100 - 245 | AED 5.65 | AED 28.25 |
250+ | AED 4.95 | AED 24.75 |
Technical Document
Specifications
Brand
RS ProCapacitance
1F
Voltage
5.5V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.02 mA
Series
NF
Tolerance
-20 → +80%
Capacitor Family
Electric Double Layer
Distrelec Product Id
30418273
Country of Origin
China