RS PRO 1kW Panel Heater, Wall Mounted

RS Stock No.: 196-2386Brand: RS PRODistrelec Article No.: 30394961
brand-logo

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

1kW

Mounting

Wall Mounted

Control Type

Timer

Height

440mm

Width

455mm

Depth

125mm

Dimensions

455 x 125 x 440mm

Power Settings

2

Frequency

50Hz

Input Power Rating

1000W

Country of Origin

China

Stock information temporarily unavailable.

AED 1,085.23

AED 1,085.23 Each (ex VAT)

AED 1,139.49

AED 1,139.49 Each (inc. VAT)

RS PRO 1kW Panel Heater, Wall Mounted

AED 1,085.23

AED 1,085.23 Each (ex VAT)

AED 1,139.49

AED 1,139.49 Each (inc. VAT)

RS PRO 1kW Panel Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

1kW

Mounting

Wall Mounted

Control Type

Timer

Height

440mm

Width

455mm

Depth

125mm

Dimensions

455 x 125 x 440mm

Power Settings

2

Frequency

50Hz

Input Power Rating

1000W

Country of Origin

China