Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

RS Stock No.: 804-8845Brand: RS PRODistrelec Article No.: 30426046
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

1kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

P.O.A.

RS PRO 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5000 - 5000P.O.A.
10000+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Resistance

1kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China