RS PRO 1kΩ Conductive Plastic Potentiometer Panel Mount

Technical Document
Specifications
Brand
RS ProMaximum Resistance
1kΩ
Number of Turns
1
Power Rating
1W
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
20mm
Shaft Diameter
6.35 mm
Series
NP23
Tolerance
±20%
Country of Origin
India
Product details
RS NP23 Series Conductive Plastic Potentiometers (With Stop)
This series of RS potentiometers with stop provide resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element and a sturdy low profile plastic body. These potentiometers offer noise free output due to a precious metal wiper.
1W power rating at 70°C
Rotational life of 4,000,000 shaft revolutions
320° electrical angle
330° mechanical angle
±20% resistance tolerance
AED 1,367.62
AED 27.352 Each (In a Box of 50) (ex VAT)
AED 1,436.00
AED 28.72 Each (In a Box of 50) (inc. VAT)
50
AED 1,367.62
AED 27.352 Each (In a Box of 50) (ex VAT)
AED 1,436.00
AED 28.72 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | AED 27.352 | AED 1,367.62 |
100 - 200 | AED 26.618 | AED 1,330.88 |
250 - 450 | AED 25.935 | AED 1,296.75 |
500+ | AED 25.305 | AED 1,265.25 |
Technical Document
Specifications
Brand
RS ProMaximum Resistance
1kΩ
Number of Turns
1
Power Rating
1W
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
20mm
Shaft Diameter
6.35 mm
Series
NP23
Tolerance
±20%
Country of Origin
India
Product details
RS NP23 Series Conductive Plastic Potentiometers (With Stop)
This series of RS potentiometers with stop provide resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element and a sturdy low profile plastic body. These potentiometers offer noise free output due to a precious metal wiper.
1W power rating at 70°C
Rotational life of 4,000,000 shaft revolutions
320° electrical angle
330° mechanical angle
±20% resistance tolerance