RS PRO 1kΩ Rotary Potentiometer 1-Gang Panel Mount

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
20mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
NP23
Tolerance
±20%
Product details
RS NP23 Series Conductive Plastic Potentiometers
This series of RS potentiometers provide resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element and a sturdy low profile plastic body. These potentiometers offer noise free output due to a precious metal wiper.
1W power rating at 70°C
340° electrical angle
Rotational life of 4,000,000 shaft revolutions
±20% resistance tolerance
AED 53.24
AED 53.24 Each (ex VAT)
AED 55.90
AED 55.90 Each (inc. VAT)
Standard
1
AED 53.24
AED 53.24 Each (ex VAT)
AED 55.90
AED 55.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 53.24 |
10 - 24 | AED 50.35 |
25 - 49 | AED 46.25 |
50+ | AED 43.16 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
20mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
NP23
Tolerance
±20%
Product details
RS NP23 Series Conductive Plastic Potentiometers
This series of RS potentiometers provide resistance options of 1kΩ to 100kΩ and are constructed from a long life conductive plastic resistance element and a sturdy low profile plastic body. These potentiometers offer noise free output due to a precious metal wiper.
1W power rating at 70°C
340° electrical angle
Rotational life of 4,000,000 shaft revolutions
±20% resistance tolerance