RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Servo Mount
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Series
40WW
Tolerance
±10%
Actuator Type
Round Shaft
Country of Origin
India
Product details
RS WW Series Wirewound Servo Potentiometer
This series of RS wirewound potentiometers provide a resistance range up to 10kΩ and feature an anodised aluminium precision machined body. With a rotational life of 2,000,000 shaft revolutions, these potentiometers also offer noise free output due to a precious metal wiper.
Wirewound
±10% standard resistance tolerance
360° mechanical rotation
355° electrical angle
3W power rating at 70°C
AED 287.06
AED 287.06 Each (ex VAT)
AED 301.41
AED 301.41 Each (inc. VAT)
Standard
1
AED 287.06
AED 287.06 Each (ex VAT)
AED 301.41
AED 301.41 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 287.06 |
10 - 24 | AED 258.27 |
25 - 49 | AED 232.47 |
50+ | AED 220.73 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
3W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Servo Mount
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Series
40WW
Tolerance
±10%
Actuator Type
Round Shaft
Country of Origin
India
Product details
RS WW Series Wirewound Servo Potentiometer
This series of RS wirewound potentiometers provide a resistance range up to 10kΩ and feature an anodised aluminium precision machined body. With a rotational life of 2,000,000 shaft revolutions, these potentiometers also offer noise free output due to a precious metal wiper.
Wirewound
±10% standard resistance tolerance
360° mechanical rotation
355° electrical angle
3W power rating at 70°C