RS PRO 1L HDPE Narrow Neck Storage Bottle

RS Stock No.: 251-9371Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

1L

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

No

Dimensions

90 x 203mm

Diameter

90mm

Length

203mm

Country of Origin

China

Stock information temporarily unavailable.

AED 288.22

AED 57.645 Each (In a Pack of 5) (ex VAT)

AED 302.63

AED 60.527 Each (In a Pack of 5) (inc. VAT)

RS PRO 1L HDPE Narrow Neck Storage Bottle

AED 288.22

AED 57.645 Each (In a Pack of 5) (ex VAT)

AED 302.63

AED 60.527 Each (In a Pack of 5) (inc. VAT)

RS PRO 1L HDPE Narrow Neck Storage Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

1L

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

No

Dimensions

90 x 203mm

Diameter

90mm

Length

203mm

Country of Origin

China