Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1m Aluminium Metric Straight Edge

RS Stock No.: 254-5750Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

1m

Imperial or Metric

Metric

Material

Aluminium

Width

40mm

Finish

Anodized Silver

Flexible

No

Folding

No

Height Safe

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 362.67

AED 362.67 Each (ex VAT)

AED 380.80

AED 380.80 Each (inc. VAT)

RS PRO 1m Aluminium Metric Straight Edge

AED 362.67

AED 362.67 Each (ex VAT)

AED 380.80

AED 380.80 Each (inc. VAT)

RS PRO 1m Aluminium Metric Straight Edge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1m

Imperial or Metric

Metric

Material

Aluminium

Width

40mm

Finish

Anodized Silver

Flexible

No

Folding

No

Height Safe

Yes

Country of Origin

United Kingdom