RS PRO, 1m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 240-6302Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Country of Origin

China

Stock information temporarily unavailable.

AED 25.57

AED 25.57 Each (ex VAT)

AED 26.85

AED 26.85 Each (inc. VAT)

RS PRO, 1m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 25.57

AED 25.57 Each (ex VAT)

AED 26.85

AED 26.85 Each (inc. VAT)

RS PRO, 1m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Country of Origin

China