Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1m Red Lifting Sling Round, 5t

RS Stock No.: 729-2972Brand: RS PRODistrelec Article No.: 30419631
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

5t

Safe Working Load 2-Leg

7000kg

Safe Working Load (2-Leg)

7000kg

Safe Working Load 4-Leg

5000kg

Safe Working Load (4-Leg)

5000kg

Safe Working Load Choke Hitch

4000kg

Safe Working Load (Choke Hitch)

4000kg

Length

1m

Width

120mm

Colour

Red

End Fittings

Endless

Country of Origin

China

You may be interested in
RS PRO 2m Red Sling Round, 5t
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 220.27

AED 220.27 Each (ex VAT)

AED 231.28

AED 231.28 Each (inc. VAT)

RS PRO 1m Red Lifting Sling Round, 5t

AED 220.27

AED 220.27 Each (ex VAT)

AED 231.28

AED 231.28 Each (inc. VAT)

RS PRO 1m Red Lifting Sling Round, 5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2m Red Sling Round, 5t
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

5t

Safe Working Load 2-Leg

7000kg

Safe Working Load (2-Leg)

7000kg

Safe Working Load 4-Leg

5000kg

Safe Working Load (4-Leg)

5000kg

Safe Working Load Choke Hitch

4000kg

Safe Working Load (Choke Hitch)

4000kg

Length

1m

Width

120mm

Colour

Red

End Fittings

Endless

Country of Origin

China

You may be interested in
RS PRO 2m Red Sling Round, 5t
P.O.A.Each (ex VAT)