RS PRO 1mm Black Terminal Post
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProColour
Black
Hole Diameter
1mm
Insulated
Yes
Body Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Test Terminals
Phosphor bronze terminals solder tinned
Spring action prevents through hole damage and ensures a solid fit prior to soldering
Borosilicate sintered high temperature glass beads in 5 colours, ideal for prototyping
Suitable for attaching probes/discrete wires
Stock information temporarily unavailable.
Please check again later.
AED 1.55
Each (In a Pack of 100) (ex VAT)
AED 1.628
Each (In a Pack of 100) (inc VAT)
100
AED 1.55
Each (In a Pack of 100) (ex VAT)
AED 1.628
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.55 | AED 155.00 |
500 - 900 | AED 1.25 | AED 125.00 |
1000 - 2400 | AED 1.15 | AED 115.00 |
2500+ | AED 1.10 | AED 110.00 |
Technical Document
Specifications
Brand
RS ProColour
Black
Hole Diameter
1mm
Insulated
Yes
Body Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Test Terminals
Phosphor bronze terminals solder tinned
Spring action prevents through hole damage and ensures a solid fit prior to soldering
Borosilicate sintered high temperature glass beads in 5 colours, ideal for prototyping
Suitable for attaching probes/discrete wires