RS PRO 1mm Terminal Post

RS Stock No.: 104-3468Brand: RS PRO
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Brand

RS Pro

Hole Diameter

1mm

Body Material

Brass

Maximum Panel Thickness

1.96mm

Height Above Panel

3.18mm

Country of Origin

United Kingdom

Product details

Miniwrap plugs

Type B: used for mounting discreet components. On the component side, a 0.89 mm slot is provided to position the component wires before mounting.

Stock information temporarily unavailable.

AED 257.25

AED 2.572 Each (In a Bag of 100) (ex VAT)

AED 270.11

AED 2.701 Each (In a Bag of 100) (inc. VAT)

RS PRO 1mm Terminal Post

AED 257.25

AED 2.572 Each (In a Bag of 100) (ex VAT)

AED 270.11

AED 2.701 Each (In a Bag of 100) (inc. VAT)

RS PRO 1mm Terminal Post
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 400AED 2.572AED 257.25
500 - 900AED 2.468AED 246.75
1000 - 3900AED 2.31AED 231.00
4000+AED 2.10AED 210.00

Technical Document

Specifications

Brand

RS Pro

Hole Diameter

1mm

Body Material

Brass

Maximum Panel Thickness

1.96mm

Height Above Panel

3.18mm

Country of Origin

United Kingdom

Product details

Miniwrap plugs

Type B: used for mounting discreet components. On the component side, a 0.89 mm slot is provided to position the component wires before mounting.