RS PRO, 1P 5 Position Multi Step Cam Switch, 690 V, 16A
RS Stock No.: 208-3902Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Normal State Configuration
4NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
690 V
Number of Positions
5
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia
Stock information temporarily unavailable.
AED 145.74
AED 145.74 Each (ex VAT)
AED 153.03
AED 153.03 Each (inc. VAT)
RS PRO, 1P 5 Position Multi Step Cam Switch, 690 V, 16A
1
AED 145.74
AED 145.74 Each (ex VAT)
AED 153.03
AED 153.03 Each (inc. VAT)
RS PRO, 1P 5 Position Multi Step Cam Switch, 690 V, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Normal State Configuration
4NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
690 V
Number of Positions
5
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia