RS PRO 1μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
27mA
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China
AED 206.00
AED 0.206 Each (In a Bag of 1000) (ex VAT)
AED 216.30
AED 0.216 Each (In a Bag of 1000) (inc. VAT)
1000
AED 206.00
AED 0.206 Each (In a Bag of 1000) (ex VAT)
AED 216.30
AED 0.216 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.206 | AED 206.00 |
3000+ | AED 0.206 | AED 206.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
27mA
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China