RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 35V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Lead Diameter
0.5mm
Tolerance Plus
+20%
Country of Origin
China
AED 669.50
AED 0.67 Each (In a Bag of 1000) (ex VAT)
AED 702.98
AED 0.703 Each (In a Bag of 1000) (inc. VAT)
1000
AED 669.50
AED 0.67 Each (In a Bag of 1000) (ex VAT)
AED 702.98
AED 0.703 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.67 | AED 669.50 |
3000+ | AED 0.618 | AED 618.00 |
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
1µF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Lead Diameter
0.5mm
Tolerance Plus
+20%
Country of Origin
China