Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1Ω 10% 225W Adjustable Wire Wound Resistor 50ppm/°C 21.6mm

RS Stock No.: 227-4841Brand: RS PRODistrelec Article No.: 30418979
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

Resistance Range

0 → 1Ω

Tolerance

10%

Power Rating

225W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

21.6 x 3.2mm

Diameter

3.2mm

Length

21.6mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 312.48

AED 312.48 Each (ex VAT)

AED 328.10

AED 328.10 Each (inc. VAT)

RS PRO 1Ω 10% 225W Adjustable Wire Wound Resistor 50ppm/°C 21.6mm

AED 312.48

AED 312.48 Each (ex VAT)

AED 328.10

AED 328.10 Each (inc. VAT)

RS PRO 1Ω 10% 225W Adjustable Wire Wound Resistor 50ppm/°C 21.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 312.48
5 - 9AED 306.23
10 - 24AED 298.52
25+AED 288.54
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

Resistance Range

0 → 1Ω

Tolerance

10%

Power Rating

225W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Dimensions

21.6 x 3.2mm

Diameter

3.2mm

Length

21.6mm

Maximum Operating Temperature

+400°C

Construction

Wire Wound

Country of Origin

United Kingdom

You may be interested in