RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac

RS Stock No.: 825-2596Brand: RS PRODistrelec Article No.: 30404965
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

RS Pro

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Knob

Contact Voltage Rating

250V ac

Contact Current Rating

5 A@ 250 V ac

Joystick Travel

±12 °

Terminal Type

Quick Connect

Mechanical Life

200000Operations

Depth Behind Panel

21.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Handle Height

37mm

Country of Origin

China

Stock information temporarily unavailable.

AED 143.54

AED 143.54 Each (ex VAT)

AED 150.72

AED 150.72 Each (inc. VAT)

RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac

AED 143.54

AED 143.54 Each (ex VAT)

AED 150.72

AED 150.72 Each (inc. VAT)

RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 143.54
5 - 9AED 131.25
10 - 19AED 121.80
20+AED 110.25

Technical Document

Specifications

Brand

RS Pro

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Knob

Contact Voltage Rating

250V ac

Contact Current Rating

5 A@ 250 V ac

Joystick Travel

±12 °

Terminal Type

Quick Connect

Mechanical Life

200000Operations

Depth Behind Panel

21.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Handle Height

37mm

Country of Origin

China