RS PRO 2 Button Panic Button

Technical Document
Specifications
Brand
RS ProWireless
No
Number of Buttons
2
Security Level
Grade 3
Standards Met
RoHS Compliant
Colour
Black, Silver
Height
80 mm
Width
62mm
Depth
28 mm
Country of Origin
United Kingdom
Product details
RS Pro Grade 3 Panic Button
2 Finger operation
Tamper switch protection
BS EN50131-2-6 Approved
Easily resettable with key
Slim design access
Grade 3
Selectable resistors
Stainless steel cover (RS 918-4728)
AED 67.15
AED 67.15 Each (ex VAT)
AED 70.51
AED 70.51 Each (inc. VAT)
1
AED 67.15
AED 67.15 Each (ex VAT)
AED 70.51
AED 70.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWireless
No
Number of Buttons
2
Security Level
Grade 3
Standards Met
RoHS Compliant
Colour
Black, Silver
Height
80 mm
Width
62mm
Depth
28 mm
Country of Origin
United Kingdom
Product details
RS Pro Grade 3 Panic Button
2 Finger operation
Tamper switch protection
BS EN50131-2-6 Approved
Easily resettable with key
Slim design access
Grade 3
Selectable resistors
Stainless steel cover (RS 918-4728)