Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, White

RS Stock No.: 714-0304Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.34 mm²

Insulation material

PVC

Outer Diameter

1.8mm

Length

100m

Maximum Operating Temperature

80°C

Sheath Colour

White

Core Strands

7/0.25 mm

Conductor Material

Bare Copper

Voltage Rating

60 V

Size of Strands

0.25 mm

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO 2 Core Figure of Eight Speaker Cable

From the trusted RS PRO brand, this loudspeaker cable combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from bare copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. With a robust PVC jacket, the cable is durable and reliable.
This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications.

Features and Benefits

  • Robust PVC jacket

  • Flexible

  • 7 strands bare copper cores

Applications

Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups

Does the resistance affect the performance of Speaker Cable?

In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.

What is damping factor?

Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Stock information temporarily unavailable.

AED 130.25

AED 130.25 1 Reel of 100 Metres (ex VAT)

AED 136.76

AED 136.76 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, White

AED 130.25

AED 130.25 1 Reel of 100 Metres (ex VAT)

AED 136.76

AED 136.76 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.34 mm²

Insulation material

PVC

Outer Diameter

1.8mm

Length

100m

Maximum Operating Temperature

80°C

Sheath Colour

White

Core Strands

7/0.25 mm

Conductor Material

Bare Copper

Voltage Rating

60 V

Size of Strands

0.25 mm

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO 2 Core Figure of Eight Speaker Cable

From the trusted RS PRO brand, this loudspeaker cable combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from bare copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. With a robust PVC jacket, the cable is durable and reliable.
This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications.

Features and Benefits

  • Robust PVC jacket

  • Flexible

  • 7 strands bare copper cores

Applications

Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups

Does the resistance affect the performance of Speaker Cable?

In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.

What is damping factor?

Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in