RS PRO 2 Core, 2.5 mm² CSA, 9.3mm od, 100m, Black

RS Stock No.: 215-2403Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

LSZH

Outer Diameter

9.3mm

Length

100m

Sheath Colour

Black

Voltage Rating

2.5 kV

Sheath Material

Low Smoke Zero Halogen (LSZH)

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,221.64

AED 2,221.64 1 Reel of 100 (ex VAT)

AED 2,332.72

AED 2,332.72 1 Reel of 100 (inc. VAT)

RS PRO 2 Core, 2.5 mm² CSA, 9.3mm od, 100m, Black

AED 2,221.64

AED 2,221.64 1 Reel of 100 (ex VAT)

AED 2,332.72

AED 2,332.72 1 Reel of 100 (inc. VAT)

RS PRO 2 Core, 2.5 mm² CSA, 9.3mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Insulation material

LSZH

Outer Diameter

9.3mm

Length

100m

Sheath Colour

Black

Voltage Rating

2.5 kV

Sheath Material

Low Smoke Zero Halogen (LSZH)

Country of Origin

Italy