RS PRO 2 Core Mains Power Cable, 0.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 3 A, 300 V

RS Stock No.: 556-089Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

3 A

Outer Diameter

4.8mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Insulation material

PVC

You may be interested in
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
AED 393.651 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 3 A, 300 V

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 3 A, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
AED 393.651 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

3 A

Outer Diameter

4.8mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Insulation material

PVC

You may be interested in
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
AED 393.651 Reel of 100 Metres (ex VAT)