Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Core Microphone, 0.25 mm² CSA Screened, 6.35mm od, 100m, Black

RS Stock No.: 214-9597Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

6.35mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Multicore

Conductor Material

Oxygen Free Copper

Size of Strands

0.10 mm

Capacitance Core To Core

60pF/m

Capacitance Core To Screen

110pF/m

Screen Type

Lap

Number of Strands

28

Conductor Strand Type

Stranded

Core Strands

28

Sheath Material

PVC

Conductor Resistance

85 Ω/km

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,208.86

AED 1,208.86 1 Reel of 100 Metres (ex VAT)

AED 1,269.30

AED 1,269.30 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Microphone, 0.25 mm² CSA Screened, 6.35mm od, 100m, Black

AED 1,208.86

AED 1,208.86 1 Reel of 100 Metres (ex VAT)

AED 1,269.30

AED 1,269.30 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Microphone, 0.25 mm² CSA Screened, 6.35mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

6.35mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Cable Shape

Multicore

Conductor Material

Oxygen Free Copper

Size of Strands

0.10 mm

Capacitance Core To Core

60pF/m

Capacitance Core To Screen

110pF/m

Screen Type

Lap

Number of Strands

28

Conductor Strand Type

Stranded

Core Strands

28

Sheath Material

PVC

Conductor Resistance

85 Ω/km

Country of Origin

Germany