RS PRO 2 Core Microphone, 0.25 mm² CSA Screened, 6.35mm od, 100m, Blue

RS Stock No.: 214-9598Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

6.35mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Blue

American Wire Gauge

24 AWG

Size of Strands

0.10 mm

Cable Shape

Multicore

Capacitance Core To Core

60pF/m

Capacitance Core To Screen

110pF/m

Screen Type

Lap

Number of Strands

28

Core Strands

28/0.10 mm

Sheath Material

PVC

Conductor Resistance

85 Ω

Conductor Material

Oxygen Free Copper

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,208.86

AED 1,208.86 1 Reel of 100 Metres (ex VAT)

AED 1,269.30

AED 1,269.30 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Microphone, 0.25 mm² CSA Screened, 6.35mm od, 100m, Blue

AED 1,208.86

AED 1,208.86 1 Reel of 100 Metres (ex VAT)

AED 1,269.30

AED 1,269.30 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Microphone, 0.25 mm² CSA Screened, 6.35mm od, 100m, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

6.35mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Blue

American Wire Gauge

24 AWG

Size of Strands

0.10 mm

Cable Shape

Multicore

Capacitance Core To Core

60pF/m

Capacitance Core To Screen

110pF/m

Screen Type

Lap

Number of Strands

28

Core Strands

28/0.10 mm

Sheath Material

PVC

Conductor Resistance

85 Ω

Conductor Material

Oxygen Free Copper

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

Country of Origin

Germany