Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2 Core Microphone Cable, 0.36 mm² CSA Screened, 6.6mm od, 100m, Blue

RS Stock No.: 207-5316Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.36 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.6mm

Length

100m

CPR Certification

Fca

Fire Behaviour

Self-extinguishing

Sheath Colour

Blue

Voltage Rating

60 V

Cable Shape

Multicore

Country of Origin

China

You may be interested in
RS PRO 2 Core Screened, 6.6mm od, 100m, Blue
AED 604.511 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 700.40

AED 7.004 Each (ex VAT)

AED 735.42

AED 7.354 Each (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.36 mm² CSA Screened, 6.6mm od, 100m, Blue

AED 700.40

AED 7.004 Each (ex VAT)

AED 735.42

AED 7.354 Each (inc. VAT)

RS PRO 2 Core Microphone Cable, 0.36 mm² CSA Screened, 6.6mm od, 100m, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2 Core Screened, 6.6mm od, 100m, Blue
AED 604.511 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.36 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.6mm

Length

100m

CPR Certification

Fca

Fire Behaviour

Self-extinguishing

Sheath Colour

Blue

Voltage Rating

60 V

Cable Shape

Multicore

Country of Origin

China

You may be interested in
RS PRO 2 Core Screened, 6.6mm od, 100m, Blue
AED 604.511 Reel of 100 Metres (ex VAT)