RS PRO 2 Drawer Unit, Polystyrene, 112mm x 56mm x 133mm, Black, Transparent
RS Stock No.: 280-6432Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrawers
2
Case Material
Polystyrene
Height
112mm
Width
56mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 17.69
AED 17.69 Each (ex VAT)
AED 18.57
AED 18.57 Each (inc. VAT)
RS PRO 2 Drawer Unit, Polystyrene, 112mm x 56mm x 133mm, Black, Transparent
1
AED 17.69
AED 17.69 Each (ex VAT)
AED 18.57
AED 18.57 Each (inc. VAT)
RS PRO 2 Drawer Unit, Polystyrene, 112mm x 56mm x 133mm, Black, Transparent
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrawers
2
Case Material
Polystyrene
Height
112mm
Width
56mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy