Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 drawers Polypropylene Tool Case, 430 x 320 x 190mm

RS Stock No.: 253-7436Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Box Type

Tool Case

Length

430mm

Width

320mm

Height

190mm

Dimensions

430 x 320 x 190mm

Lock Type

Side Lock

Number of Drawers

2

Tray Type

Removable

Colour

Black

Weight

4.6kg

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 831.50

AED 831.50 Each (ex VAT)

AED 873.07

AED 873.07 Each (inc. VAT)

RS PRO 2 drawers Polypropylene Tool Case, 430 x 320 x 190mm

AED 831.50

AED 831.50 Each (ex VAT)

AED 873.07

AED 873.07 Each (inc. VAT)

RS PRO 2 drawers Polypropylene Tool Case, 430 x 320 x 190mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Box Type

Tool Case

Length

430mm

Width

320mm

Height

190mm

Dimensions

430 x 320 x 190mm

Lock Type

Side Lock

Number of Drawers

2

Tray Type

Removable

Colour

Black

Weight

4.6kg

Country of Origin

Italy

You may be interested in