Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Hooks Bungee Cord, 12in Long, 8 mm Diameter

RS Stock No.: 254-9948Brand: RS PRO
brand-logo
View all in Bungee Cords

Technical Document

Specifications

Brand

RS Pro

Type

Bungee Cord

Length

12in

Number of Hooks

2

Diameter

8 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 35.15

AED 35.15 Each (ex VAT)

AED 36.91

AED 36.91 Each (inc. VAT)

RS PRO 2 Hooks Bungee Cord, 12in Long, 8 mm Diameter

AED 35.15

AED 35.15 Each (ex VAT)

AED 36.91

AED 36.91 Each (inc. VAT)

RS PRO 2 Hooks Bungee Cord, 12in Long, 8 mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 35.15
5 - 9AED 35.00
10 - 24AED 34.15
25+AED 33.60

Technical Document

Specifications

Brand

RS Pro

Type

Bungee Cord

Length

12in

Number of Hooks

2

Diameter

8 mm

Country of Origin

China