RS PRO 2 Hooks Bungee Cord, 18in Long, 8 mm Diameter

RS Stock No.: 254-9950Brand: RS PRODistrelec Article No.: 30419146
brand-logo
View all in Bungee Cords

Technical Document

Specifications

Brand

RS Pro

Type

Bungee Cord

Length

18in

Number of Hooks

2

Diameter

8 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 19.69

AED 19.69 Each (ex VAT)

AED 20.67

AED 20.67 Each (inc. VAT)

RS PRO 2 Hooks Bungee Cord, 18in Long, 8 mm Diameter

AED 19.69

AED 19.69 Each (ex VAT)

AED 20.67

AED 20.67 Each (inc. VAT)

RS PRO 2 Hooks Bungee Cord, 18in Long, 8 mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 19.69
5 - 9AED 19.64
10 - 24AED 18.48
25+AED 17.96

Technical Document

Specifications

Brand

RS Pro

Type

Bungee Cord

Length

18in

Number of Hooks

2

Diameter

8 mm

Country of Origin

China