RS PRO 2 Pole Din Socket, Female, Cable Mount
RS Stock No.: 478-611Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Solder
Housing Material
Polymer
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 249.38
AED 9.975 Each (In a Pack of 25) (ex VAT)
AED 261.85
AED 10.474 Each (In a Pack of 25) (inc. VAT)
RS PRO 2 Pole Din Socket, Female, Cable Mount
25
AED 249.38
AED 9.975 Each (In a Pack of 25) (ex VAT)
AED 261.85
AED 10.474 Each (In a Pack of 25) (inc. VAT)
RS PRO 2 Pole Din Socket, Female, Cable Mount
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 9.975 | AED 249.38 |
125 - 600 | AED 9.135 | AED 228.38 |
625 - 1225 | AED 8.348 | AED 208.69 |
1250+ | AED 7.77 | AED 194.25 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Gender
Female
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Solder
Housing Material
Polymer
Country of Origin
United Kingdom