Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ45
Number of Ports
2
Shield Type
UTP
Wiring Configuration
Straight Through
Length
20.55mm
Width
14.48mm
Depth
26.96mm
Country of Origin
Taiwan, Province Of China
AED 27.14
AED 27.14 Each (ex VAT)
AED 28.50
AED 28.50 Each (inc. VAT)
1
AED 27.14
AED 27.14 Each (ex VAT)
AED 28.50
AED 28.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 27.14 |
5 - 9 | AED 25.04 |
10 - 24 | AED 22.58 |
25+ | AED 20.84 |
Technical Document
Specifications
Brand
RS ProType
Coupler
Interface Type
RJ45
Number of Ports
2
Shield Type
UTP
Wiring Configuration
Straight Through
Length
20.55mm
Width
14.48mm
Depth
26.96mm
Country of Origin
Taiwan, Province Of China