Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Port RJ45 Extender, Cat6a, Shielded

RS Stock No.: 286-1572Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Extender

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

2

Shield Type

Shielded

Extension Length

20 m

Country of Origin

France

Stock information temporarily unavailable.

AED 539.28

AED 539.28 Each (ex VAT)

AED 566.24

AED 566.24 Each (inc. VAT)

RS PRO 2-Port RJ45 Extender, Cat6a, Shielded

AED 539.28

AED 539.28 Each (ex VAT)

AED 566.24

AED 566.24 Each (inc. VAT)

RS PRO 2-Port RJ45 Extender, Cat6a, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Extender

Interface Type

RJ45

LAN Category

Cat6a

Number of Ports

2

Shield Type

Shielded

Extension Length

20 m

Country of Origin

France