Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Port RJ45 Female Splitter Adapter, Shielded

RS Stock No.: 206-7201Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Splitter Adapter

Interface Type

RJ45 Female

Number of Ports

2

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

47mm

Width

36mm

Depth

21mm

Country of Origin

China

Stock information temporarily unavailable.

AED 59.22

AED 59.22 Each (ex VAT)

AED 62.18

AED 62.18 Each (inc. VAT)

RS PRO 2-Port RJ45 Female Splitter Adapter, Shielded

AED 59.22

AED 59.22 Each (ex VAT)

AED 62.18

AED 62.18 Each (inc. VAT)

RS PRO 2-Port RJ45 Female Splitter Adapter, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 59.22
10 - 24AED 54.50
25+AED 49.30

Technical Document

Specifications

Brand

RS Pro

Type

Splitter Adapter

Interface Type

RJ45 Female

Number of Ports

2

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

47mm

Width

36mm

Depth

21mm

Country of Origin

China