RS PRO 2-Port RJ45 T-Adapter, Cat5, Shielded

RS Stock No.: 400-9001Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

T-Adapter

Interface Type

RJ45

LAN Category

Cat5

Number of Ports

2

Shield Type

Shielded

Wiring Configuration

Straight Through

Extension Length

150 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 138.50

AED 138.50 Each (ex VAT)

AED 145.42

AED 145.42 Each (inc. VAT)

RS PRO 2-Port RJ45 T-Adapter, Cat5, Shielded

AED 138.50

AED 138.50 Each (ex VAT)

AED 145.42

AED 145.42 Each (inc. VAT)

RS PRO 2-Port RJ45 T-Adapter, Cat5, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 138.50
15 - 49AED 133.61
50+AED 128.89
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

T-Adapter

Interface Type

RJ45

LAN Category

Cat5

Number of Ports

2

Shield Type

Shielded

Wiring Configuration

Straight Through

Extension Length

150 mm

Country of Origin

Germany

You may be interested in