RS PRO 2-Port RJ45 T-Adapter, Cat5, Unshielded

RS Stock No.: 400-9017Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

T-Adapter

Interface Type

RJ45

LAN Category

Cat5

Number of Ports

2

Shield Type

Unshielded

Wiring Configuration

Straight Through

Extension Length

150 mm

Country of Origin

Germany

Product details

Cat. 5 T Adapter

Cat. 5
Available shielded or unshielded
Connection cable 150 mm, strain relief, RJ45 plug with locking lever protection
Halogen-free plastic housing, light grey (RAL 7035)
Outputs are labelled using inserted colour symbols for data or telephone
Labelling field with transparent window
Wiring diagram label on the underside
For splitting an 8-core RJ45 output for two different applications

Standards

  Cat. 5 in accordance with ISO/IEC 11801

You may be interested in
Stock information temporarily unavailable.

AED 143.69

AED 143.69 Each (ex VAT)

AED 150.87

AED 150.87 Each (inc. VAT)

RS PRO 2-Port RJ45 T-Adapter, Cat5, Unshielded

AED 143.69

AED 143.69 Each (ex VAT)

AED 150.87

AED 150.87 Each (inc. VAT)

RS PRO 2-Port RJ45 T-Adapter, Cat5, Unshielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 143.69
15 - 24AED 135.24
25+AED 127.63
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

T-Adapter

Interface Type

RJ45

LAN Category

Cat5

Number of Ports

2

Shield Type

Unshielded

Wiring Configuration

Straight Through

Extension Length

150 mm

Country of Origin

Germany

Product details

Cat. 5 T Adapter

Cat. 5
Available shielded or unshielded
Connection cable 150 mm, strain relief, RJ45 plug with locking lever protection
Halogen-free plastic housing, light grey (RAL 7035)
Outputs are labelled using inserted colour symbols for data or telephone
Labelling field with transparent window
Wiring diagram label on the underside
For splitting an 8-core RJ45 output for two different applications

Standards

  Cat. 5 in accordance with ISO/IEC 11801

You may be interested in