Technical Document
Specifications
Brand
RS ProType
T-Adapter
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
2
Shield Type
Unshielded
Wiring Configuration
Straight Through
Extension Length
170 mm
Distrelec Product Id
30403225
Country of Origin
China
Stock information temporarily unavailable.
AED 55.54
AED 55.54 Each (ex VAT)
AED 58.32
AED 58.32 Each (inc. VAT)
RS PRO 2-Port RJ45 T-Adapter, Cat5e, Unshielded
1
AED 55.54
AED 55.54 Each (ex VAT)
AED 58.32
AED 58.32 Each (inc. VAT)
RS PRO 2-Port RJ45 T-Adapter, Cat5e, Unshielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 55.54 |
5 - 9 | AED 53.86 |
10+ | AED 52.34 |
Technical Document
Specifications
Brand
RS ProType
T-Adapter
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
2
Shield Type
Unshielded
Wiring Configuration
Straight Through
Extension Length
170 mm
Distrelec Product Id
30403225
Country of Origin
China