Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 205-2372Brand: RS PRO
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP65

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

India

Stock information temporarily unavailable.

AED 59.54

AED 59.54 Each (ex VAT)

AED 62.52

AED 62.52 Each (inc. VAT)

RS PRO 2-position Key Switch Head, Latching, 22mm Cutout

AED 59.54

AED 59.54 Each (ex VAT)

AED 62.52

AED 62.52 Each (inc. VAT)

RS PRO 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP65

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

India