RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout

RS Stock No.: 238-3944Brand: RS PRO
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Maintained

IP Rating

IP65

Illuminated

No

Colour

Black

Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

AED 133.88

AED 133.88 Each (ex VAT)

AED 140.57

AED 140.57 Each (inc. VAT)

RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout

AED 133.88

AED 133.88 Each (ex VAT)

AED 140.57

AED 140.57 Each (inc. VAT)

RS PRO 2-position Key Switch Head, Maintained, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Maintained

IP Rating

IP65

Illuminated

No

Colour

Black

Colour

Black

Country of Origin

Italy