RS PRO 2 Shelf Aluminium Folding Trolley, 670 x 470mm, 60kg Load

RS Stock No.: 157-474Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Folding

Load Capacity

60kg

Platform Dimensions

670 x 470mm

Number of Levels

2

Wheel Features

2 Fixed/2 Swivel, Braked

Wheel Type

Rubber

Frame Material

Aluminium

Overall Height

1025mm

Platform Length

670mm

Platform Width

470mm

Brakes

Yes

Country of Origin

Germany

Product details

RS PRO Foldable Easy Trolley

RS PRO folding trolley with 2 shelves constructed from aluminium. This trolley is ideal for transporting items in factories, warehouses and much more. The folding design means it can be conveniently stored away when not in use. With a 60 kg load capacity, 20kg on the top tray & 40kg on bottom tray and two fixed and two swivel rubber wheels, this RS PRO trolley can be used across a wide range of applications.

Features and Benefits:

Small space saving design - 110 mm height when folded
Simple folding design make this quick and easy to use
Max load 60 kg; 20kg on the top tray & 40kg on bottom tray
Top tray may be lifted to allow tall loads on the lower tray
Wheels for manoeuvrability - 2 fixed braked rear wheels and 2 swivel wheels

Typical Applications:

Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

46 litre folding box and retaining strap.

Stock information temporarily unavailable.

AED 2,350.64

AED 2,350.64 Each (ex VAT)

AED 2,468.17

AED 2,468.17 Each (inc. VAT)

RS PRO 2 Shelf Aluminium Folding Trolley, 670 x 470mm, 60kg Load

AED 2,350.64

AED 2,350.64 Each (ex VAT)

AED 2,468.17

AED 2,468.17 Each (inc. VAT)

RS PRO 2 Shelf Aluminium Folding Trolley, 670 x 470mm, 60kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Folding

Load Capacity

60kg

Platform Dimensions

670 x 470mm

Number of Levels

2

Wheel Features

2 Fixed/2 Swivel, Braked

Wheel Type

Rubber

Frame Material

Aluminium

Overall Height

1025mm

Platform Length

670mm

Platform Width

470mm

Brakes

Yes

Country of Origin

Germany

Product details

RS PRO Foldable Easy Trolley

RS PRO folding trolley with 2 shelves constructed from aluminium. This trolley is ideal for transporting items in factories, warehouses and much more. The folding design means it can be conveniently stored away when not in use. With a 60 kg load capacity, 20kg on the top tray & 40kg on bottom tray and two fixed and two swivel rubber wheels, this RS PRO trolley can be used across a wide range of applications.

Features and Benefits:

Small space saving design - 110 mm height when folded
Simple folding design make this quick and easy to use
Max load 60 kg; 20kg on the top tray & 40kg on bottom tray
Top tray may be lifted to allow tall loads on the lower tray
Wheels for manoeuvrability - 2 fixed braked rear wheels and 2 swivel wheels

Typical Applications:

Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

46 litre folding box and retaining strap.