RS PRO 2 Tread Aluminium Steps 450mm Platform Height, Silver
RS Stock No.: 259-5112Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Steps
2
Platform Height
450mm
Material
Aluminium
Colour
Silver
Weight
4kg
Telescopic
No
Overall Height
1050mm
Country of Origin
China
Stock information temporarily unavailable.
AED 3,595.46
AED 3,595.46 Each (ex VAT)
AED 3,775.23
AED 3,775.23 Each (inc. VAT)
RS PRO 2 Tread Aluminium Steps 450mm Platform Height, Silver
1
AED 3,595.46
AED 3,595.46 Each (ex VAT)
AED 3,775.23
AED 3,775.23 Each (inc. VAT)
RS PRO 2 Tread Aluminium Steps 450mm Platform Height, Silver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Steps
2
Platform Height
450mm
Material
Aluminium
Colour
Silver
Weight
4kg
Telescopic
No
Overall Height
1050mm
Country of Origin
China