Technical Document
Specifications
Product details
RS PRO 2 Tread Steel Static Steps
These compact and lightweight 2 tread steps from RS PRO are the perfect solution for gaining a height boost to assist with accessing areas slightly out of reach. The steps are manufactured from steel and include anti-slip rubber feet and treads, providing a highly durable, safe and stable platform to stand on. The compact design makes the steps ideal for use in the home and can be stored with ease, making them ideal for use in areas with limited space.
Features and benefits
- Lightweight yet durable design
- Steel construction offering excellent durability
- White powder coating providing high corrosion resistance
- Anti-slip rubber feet and treads ensuring user safety and stability
- Ideal for use in a range of environments
Application
Lightweight and compact steps are perfect for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What is the max height?
These steps offer a max height of 380mm.
What is the max weight load?
The max safe working load for these steps is 150kg.
AED 1,089.43
AED 1,089.43 Each (ex VAT)
AED 1,143.90
AED 1,143.90 Each (inc. VAT)
1
AED 1,089.43
AED 1,089.43 Each (ex VAT)
AED 1,143.90
AED 1,143.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS PRO 2 Tread Steel Static Steps
These compact and lightweight 2 tread steps from RS PRO are the perfect solution for gaining a height boost to assist with accessing areas slightly out of reach. The steps are manufactured from steel and include anti-slip rubber feet and treads, providing a highly durable, safe and stable platform to stand on. The compact design makes the steps ideal for use in the home and can be stored with ease, making them ideal for use in areas with limited space.
Features and benefits
- Lightweight yet durable design
- Steel construction offering excellent durability
- White powder coating providing high corrosion resistance
- Anti-slip rubber feet and treads ensuring user safety and stability
- Ideal for use in a range of environments
Application
Lightweight and compact steps are perfect for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What is the max height?
These steps offer a max height of 380mm.
What is the max weight load?
The max safe working load for these steps is 150kg.