Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2 Way, 2 Gang

RS Stock No.: 667-9895Brand: RS PRO
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Number of Ways

2

Current Rating

6A

Mount Type

Flush

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 2 Way, 2 Gang

P.O.A.

RS PRO, 2 Way, 2 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Number of Ways

2

Current Rating

6A

Mount Type

Flush

You may be interested in