RS PRO 2 Way Battery Connector, 50A, 600 V

RS Stock No.: 175-6949Brand: RS PRO
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V

Series

XBMC2S-14-COLOR

Series Number

XBMC2S-14-COLOR

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 Way Battery Connector, 45A
AED 1.102Each (In a Bag of 10) (ex VAT)

AED 22.05

AED 5.512 Each (In a Bag of 4) (ex VAT)

AED 23.15

AED 5.788 Each (In a Bag of 4) (inc. VAT)

RS PRO 2 Way Battery Connector, 50A, 600 V

AED 22.05

AED 5.512 Each (In a Bag of 4) (ex VAT)

AED 23.15

AED 5.788 Each (In a Bag of 4) (inc. VAT)

RS PRO 2 Way Battery Connector, 50A, 600 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
4 - 16AED 5.512AED 22.05
20 - 96AED 5.25AED 21.00
100 - 496AED 4.672AED 18.69
500+AED 4.20AED 16.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 Way Battery Connector, 45A
AED 1.102Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V

Series

XBMC2S-14-COLOR

Series Number

XBMC2S-14-COLOR

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 Way Battery Connector, 45A
AED 1.102Each (In a Bag of 10) (ex VAT)