RS PRO 2 Way Battery Connector, 50A, 600 V
RS Stock No.: 175-6960Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Red
Series
XBMC2S-14-COLOR
Series Number
XBMC2S-14-COLOR
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 16.38
AED 16.38 1 Kit (ex VAT)
AED 17.20
AED 17.20 1 Kit (inc. VAT)
RS PRO 2 Way Battery Connector, 50A, 600 V
1
AED 16.38
AED 16.38 1 Kit (ex VAT)
AED 17.20
AED 17.20 1 Kit (inc. VAT)
RS PRO 2 Way Battery Connector, 50A, 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 16.38 |
10 - 99 | AED 15.75 |
100 - 499 | AED 14.38 |
500+ | AED 13.18 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Body Orientation
Straight
Contact Material
Copper
Contact Plating
Silver
Current Rating
50A
Voltage Rating
600 V
Colour
Red
Series
XBMC2S-14-COLOR
Series Number
XBMC2S-14-COLOR
Country of Origin
Taiwan, Province Of China