Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Way Connector, Connecting Component, Strut Profile Type 2, Round Tube Size Type 2

RS Stock No.: 286-3386Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

2-Way Connector

Fits Strut Profile

Type 2

Fits Tube Diameter

42.4mm

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Product Family

RS Handrail System

Fits Round Tube Size

Type 2

Product System

125

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 84.47

AED 84.47 Each (ex VAT)

AED 88.69

AED 88.69 Each (inc. VAT)

RS PRO 2-Way Connector, Connecting Component, Strut Profile Type 2, Round Tube Size Type 2

AED 84.47

AED 84.47 Each (ex VAT)

AED 88.69

AED 88.69 Each (inc. VAT)

RS PRO 2-Way Connector, Connecting Component, Strut Profile Type 2, Round Tube Size Type 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.47
5 - 9AED 84.32
10 - 24AED 83.90
25+AED 83.58

Technical Document

Specifications

Brand

RS Pro

Connector Type

2-Way Connector

Fits Strut Profile

Type 2

Fits Tube Diameter

42.4mm

Material

Cast Iron

Structural Element Type

Connector Bracket & Joint

Product Family

RS Handrail System

Fits Round Tube Size

Type 2

Product System

125

Country of Origin

United Kingdom