Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Way DIN Rail Earth Block, 0.2 to 4mm², 26 → 10 AWG Wire, Screw

RS Stock No.: 878-7575Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

26 → 10 AWG

Cable CSA

0.2 to 4mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw

Length

42.8mm

Width

45.3mm

Height

6.2mm

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

Stock information temporarily unavailable.

AED 28.09

AED 5.618 Each (In a Pack of 5) (ex VAT)

AED 29.49

AED 5.899 Each (In a Pack of 5) (inc. VAT)

RS PRO 2-Way DIN Rail Earth Block, 0.2 to 4mm², 26 → 10 AWG Wire, Screw

AED 28.09

AED 5.618 Each (In a Pack of 5) (ex VAT)

AED 29.49

AED 5.899 Each (In a Pack of 5) (inc. VAT)

RS PRO 2-Way DIN Rail Earth Block, 0.2 to 4mm², 26 → 10 AWG Wire, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

26 → 10 AWG

Cable CSA

0.2 to 4mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw

Length

42.8mm

Width

45.3mm

Height

6.2mm

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail