Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Way DIN Rail Earth Block, 1.5 to 10mm², 16 → 6 AWG Wire, Screw

RS Stock No.: 878-7550Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

16 → 6 AWG

Cable CSA

1.5 to 10mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw

Length

56.7mm

Width

46mm

Height

10.5mm

Country of Origin

Taiwan, Province Of China

Product details

Screw Clamp Earth (Ground) Terminal Blocks

Screw connection DIN rail mounted earth terminal blocks
Very low contact resistance
Green/yellow earth colour coding
Suitable for a wide range of cross-section and wire types
Wires can be connected without any special preparation
Vibration proof connection
High reliability and maintenance free
Easy mounting and dismounting from the DIN rail

Stock information temporarily unavailable.

AED 17.06

AED 17.06 Each (ex VAT)

AED 17.91

AED 17.91 Each (inc. VAT)

RS PRO 2-Way DIN Rail Earth Block, 1.5 to 10mm², 16 → 6 AWG Wire, Screw

AED 17.06

AED 17.06 Each (ex VAT)

AED 17.91

AED 17.91 Each (inc. VAT)

RS PRO 2-Way DIN Rail Earth Block, 1.5 to 10mm², 16 → 6 AWG Wire, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

16 → 6 AWG

Cable CSA

1.5 to 10mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw

Length

56.7mm

Width

46mm

Height

10.5mm

Country of Origin

Taiwan, Province Of China

Product details

Screw Clamp Earth (Ground) Terminal Blocks

Screw connection DIN rail mounted earth terminal blocks
Very low contact resistance
Green/yellow earth colour coding
Suitable for a wide range of cross-section and wire types
Wires can be connected without any special preparation
Vibration proof connection
High reliability and maintenance free
Easy mounting and dismounting from the DIN rail