Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Way Earth Terminal Block, 6mm², 20 → 8 AWG Wire, Screw Down, Nylon Housing

RS Stock No.: 384-7004Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Wire Size

20 → 8 AWG

Cable CSA

6mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

41A

Voltage Rating

800 V

Length

54mm

Width

8mm

Height

61.5mm

Country of Origin

Germany

Product details

High Current Terminals

Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

AED 33.78

AED 33.78 Each (ex VAT)

AED 35.47

AED 35.47 Each (inc. VAT)

RS PRO 2-Way Earth Terminal Block, 6mm², 20 → 8 AWG Wire, Screw Down, Nylon Housing

AED 33.78

AED 33.78 Each (ex VAT)

AED 35.47

AED 35.47 Each (inc. VAT)

RS PRO 2-Way Earth Terminal Block, 6mm², 20 → 8 AWG Wire, Screw Down, Nylon Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Size

20 → 8 AWG

Cable CSA

6mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Current Rating

41A

Voltage Rating

800 V

Length

54mm

Width

8mm

Height

61.5mm

Country of Origin

Germany

Product details

High Current Terminals

Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)

Approvals

UL, CSA

You may be interested in