RS PRO 2 x 115V ac, 2 x 24V ac Toroidal Transformer, 160VA, IEC 61558-2-6

RS Stock No.: 117-6057Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

160VA

Dimensions

100 (Dia.) x 45mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Standards Met

IEC 61558-2-6

Isolation Voltage

4kV ac

Maximum Temperature

+105°C

Country of Origin

Poland

Product details

Toroidal Transformers Open 80VA -3000VA

RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.

Features

Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested

You may be interested in
Stock information temporarily unavailable.

AED 435.28

AED 435.28 Each (ex VAT)

AED 457.04

AED 457.04 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 24V ac Toroidal Transformer, 160VA, IEC 61558-2-6

AED 435.28

AED 435.28 Each (ex VAT)

AED 457.04

AED 457.04 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 24V ac Toroidal Transformer, 160VA, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 435.28
10+AED 408.14
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

160VA

Dimensions

100 (Dia.) x 45mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Standards Met

IEC 61558-2-6

Isolation Voltage

4kV ac

Maximum Temperature

+105°C

Country of Origin

Poland

Product details

Toroidal Transformers Open 80VA -3000VA

RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.

Features

Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested

You may be interested in