Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 x 115V ac, 2 x 40V ac Toroidal Transformer, 300VA

RS Stock No.: 117-6065Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 40V ac

Power Rating

300VA

Dimensions

117 (Dia.) x 60mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Maximum Temperature

+105°C

Isolation Voltage

4kV ac

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

AED 633.83

AED 633.83 Each (ex VAT)

AED 665.52

AED 665.52 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 40V ac Toroidal Transformer, 300VA

AED 633.83

AED 633.83 Each (ex VAT)

AED 665.52

AED 665.52 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 40V ac Toroidal Transformer, 300VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 633.83
10+AED 608.90
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 40V ac

Power Rating

300VA

Dimensions

117 (Dia.) x 60mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Maximum Temperature

+105°C

Isolation Voltage

4kV ac

Country of Origin

Poland

You may be interested in